Part Details for HR25-7TP-8P by Hirose Electric Co Ltd
Overview of HR25-7TP-8P by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR25-7TP-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR CONNECTOR, 8 CONTACT(S), BRASS/ZINC ALLOY, MALE, SOLDER TERMINAL, PLUG | 4 |
|
$16.9000 | Buy Now |
Part Details for HR25-7TP-8P
HR25-7TP-8P CAD Models
HR25-7TP-8P Part Data Attributes
|
HR25-7TP-8P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR25-7TP-8P
Hirose Electric Co Ltd
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Breadth | 0.413 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS AND ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for HR25-7TP-8P
This table gives cross-reference parts and alternative options found for HR25-7TP-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR25-7TP-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HR25-7TP-8P(73) | Hirose Electric Co Ltd | $34.0539 | Circular Connector | HR25-7TP-8P vs HR25-7TP-8P(73) |
HR25-7TP-8P(72) | Hirose Electric Co Ltd | $16.8879 | Circular Connector, 8 Contact(s), Metal, Male, Solder Terminal, Plug | HR25-7TP-8P vs HR25-7TP-8P(72) |