Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Hirose Electric Co Ltd | Push-pull and screw locking, Small and lightweight interface; HRS No: 125-0014-0 72; No. of Positions: 4; Connector Type: Cable; Contact Gender: Male; Shell Size (dia): 7; Applicable Cable: Cable outer dia.f5,Conductor AWG#28 max.; Termination Style: Soldering; Current Rating(Amps)(Max.): 1; Rated Voltage(VAC): 30; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -25 to 85; General Description: Jack; Straight; Screw lock | $14.1300 / $24.6000 |
|
View Details |