Part Details for HR2225X7R105M3NT6B by Presidio Components Inc
Overview of HR2225X7R105M3NT6B by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR2225X7R105M3NT6B
HR2225X7R105M3NT6B CAD Models
HR2225X7R105M3NT6B Part Data Attributes
|
HR2225X7R105M3NT6B
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR2225X7R105M3NT6B
Presidio Components Inc
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1uF, SURFACE MOUNT, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 2225 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | HR | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR2225X7R105M3NT6B
This table gives cross-reference parts and alternative options found for HR2225X7R105M3NT6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR2225X7R105M3NT6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225X105MCA101T | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Passive Plus Inc | HR2225X7R105M3NT6B vs 2225X105MCA101T |
2225F1000105MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | HR2225X7R105M3NT6B vs 2225F1000105MDR |
HR2225X7R105M3NT64 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Presidio Components Inc | HR2225X7R105M3NT6B vs HR2225X7R105M3NT64 |
HR2225X7R105M3NG5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Presidio Components Inc | HR2225X7R105M3NT6B vs HR2225X7R105M3NG5 |
HR2225X7R105M3NGA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Presidio Components Inc | HR2225X7R105M3NT6B vs HR2225X7R105M3NGA |
HR2225X7R105M3FA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Presidio Components Inc | HR2225X7R105M3NT6B vs HR2225X7R105M3FA |
HR2225X7R105M3NT61 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Presidio Components Inc | HR2225X7R105M3NT6B vs HR2225X7R105M3NT61 |
HR2225X7R105M3F3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Presidio Components Inc | HR2225X7R105M3NT6B vs HR2225X7R105M3F3 |
HR2225X7R105M3NT66 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Presidio Components Inc | HR2225X7R105M3NT6B vs HR2225X7R105M3NT66 |
NMC2225X7R105M100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | NIC Components Corp | HR2225X7R105M3NT6B vs NMC2225X7R105M100TRP3KF |