Part Details for HR2225NPO563G2NT96 by Presidio Components Inc
Overview of HR2225NPO563G2NT96 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR2225NPO563G2NT96
HR2225NPO563G2NT96 CAD Models
HR2225NPO563G2NT96 Part Data Attributes
|
HR2225NPO563G2NT96
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR2225NPO563G2NT96
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HR2225NPO563G2NT96
This table gives cross-reference parts and alternative options found for HR2225NPO563G2NT96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR2225NPO563G2NT96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225N563G500DH-HB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | HR2225NPO563G2NT96 vs 2225N563G500DH-HB |
2225N563G500VM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | HR2225NPO563G2NT96 vs 2225N563G500VM |
2225RN563G500SW | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | HR2225NPO563G2NT96 vs 2225RN563G500SW |
2225N563G500PH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | HR2225NPO563G2NT96 vs 2225N563G500PH |
2225N563G500PHM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | HR2225NPO563G2NT96 vs 2225N563G500PHM |
2225N563G500NHTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | HR2225NPO563G2NT96 vs 2225N563G500NHTM |
2225RN563G500NG | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | HR2225NPO563G2NT96 vs 2225RN563G500NG |
SR2225NPO563G2NT96#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | HR2225NPO563G2NT96 vs SR2225NPO563G2NT96#M123A |
2225RN563G500KW | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | HR2225NPO563G2NT96 vs 2225RN563G500KW |
2225N563G500YH-HK | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.056uF, 2225, | Knowles Capacitors | HR2225NPO563G2NT96 vs 2225N563G500YH-HK |