Part Details for HR1725Y5V205M3F6 by Presidio Components Inc
Overview of HR1725Y5V205M3F6 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1725Y5V205M3F6
HR1725Y5V205M3F6 CAD Models
HR1725Y5V205M3F6 Part Data Attributes
|
HR1725Y5V205M3F6
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1725Y5V205M3F6
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2uF, Surface Mount, 1725, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1725Y5V205M3F6
This table gives cross-reference parts and alternative options found for HR1725Y5V205M3F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725Y5V205M3F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725Y5V205M3NG4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725Y5V205M3F6 vs HR1725Y5V205M3NG4 |
HR1725Y5V205M3NGA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725Y5V205M3F6 vs HR1725Y5V205M3NGA |
HR1725Y5V205M3PA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725Y5V205M3F6 vs HR1725Y5V205M3PA |
HR1725Y5V205M3F2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725Y5V205M3F6 vs HR1725Y5V205M3F2 |
HR1725Y5V205M3NT6B | CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 2uF, SURFACE MOUNT, 1725, CHIP | Presidio Components Inc | HR1725Y5V205M3F6 vs HR1725Y5V205M3NT6B |
HR1725Y5V205M3NT62 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725Y5V205M3F6 vs HR1725Y5V205M3NT62 |
HR1725Y5V205M3F4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725Y5V205M3F6 vs HR1725Y5V205M3F4 |
HR1725Y5V205M3NT63 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725Y5V205M3F6 vs HR1725Y5V205M3NT63 |
HR1725Y5V205M3P3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725Y5V205M3F6 vs HR1725Y5V205M3P3 |
HR1725Y5V205M3NT65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725Y5V205M3F6 vs HR1725Y5V205M3NT65 |