There are no models available for this part yet.
Overview of HR1725X7R274J4NG1 by Presidio Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HR1725X7R274J4NG1 by Presidio Components Inc
Part Data Attributes for HR1725X7R274J4NG1 by Presidio Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRESIDIO COMPONENTS INC
|
Package Description
|
, 1725
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1725
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for HR1725X7R274J4NG1
This table gives cross-reference parts and alternative options found for HR1725X7R274J4NG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725X7R274J4NG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725X7R274J4F6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725X7R274J4NG1 vs HR1725X7R274J4F6 |
HR1725X7R274J4P4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725X7R274J4NG1 vs HR1725X7R274J4P4 |
HR1725X7R274J4NT6A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725X7R274J4NG1 vs HR1725X7R274J4NT6A |
HR1725X7R274J4P5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725X7R274J4NG1 vs HR1725X7R274J4P5 |
HR1725X7R274J4F3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725X7R274J4NG1 vs HR1725X7R274J4F3 |
HR1725X7R274J4NT9B | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.27uF, SURFACE MOUNT, 1725, CHIP | Presidio Components Inc | HR1725X7R274J4NG1 vs HR1725X7R274J4NT9B |
HR1725X7R274J4NG5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725X7R274J4NG1 vs HR1725X7R274J4NG5 |
HR1725X7R274J4NT62 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725X7R274J4NG1 vs HR1725X7R274J4NT62 |
HR1725X7R274J4PB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.27uF, SURFACE MOUNT, 1725, CHIP | Presidio Components Inc | HR1725X7R274J4NG1 vs HR1725X7R274J4PB |
HR1725X7R274J4NT95 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725X7R274J4NG1 vs HR1725X7R274J4NT95 |