Datasheets
HR1725NPO822F4NG5R by: Presidio Components Inc

Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825,

Part Details for HR1725NPO822F4NG5R by Presidio Components Inc

Overview of HR1725NPO822F4NG5R by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HR1725NPO822F4NG5R

HR1725NPO822F4NG5R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HR1725NPO822F4NG5R Part Data Attributes

HR1725NPO822F4NG5R Presidio Components Inc
Buy Now Datasheet
Compare Parts:
HR1725NPO822F4NG5R Presidio Components Inc Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 1825
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.65 mm
JESD-609 Code e4
Length 4.45 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 200 V
Size Code 1825
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 6.35 mm

Alternate Parts for HR1725NPO822F4NG5R

This table gives cross-reference parts and alternative options found for HR1725NPO822F4NG5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725NPO822F4NG5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HR1725NPO822F4T4R Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc HR1725NPO822F4NG5R vs HR1725NPO822F4T4R
1725NPO822F4NG2 Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc HR1725NPO822F4NG5R vs 1725NPO822F4NG2
HR1725NPO822F4P1R Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc HR1725NPO822F4NG5R vs HR1725NPO822F4P1R
HR1725NPO822F4P4R Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc HR1725NPO822F4NG5R vs HR1725NPO822F4P4R
1725NPO822F4PB Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc HR1725NPO822F4NG5R vs 1725NPO822F4PB
1725NPO822F4NT92 Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc HR1725NPO822F4NG5R vs 1725NPO822F4NT92
1725NPO822F4P6R Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc HR1725NPO822F4NG5R vs 1725NPO822F4P6R
HR1725NPO822F4F1R Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc HR1725NPO822F4NG5R vs HR1725NPO822F4F1R
HR1725NPO822F4P2R Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc HR1725NPO822F4NG5R vs HR1725NPO822F4P2R
1725NPO822F4H1R Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc HR1725NPO822F4NG5R vs 1725NPO822F4H1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR1725NPO822F4NG5R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR1725NPO822F4NG5R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HR1725NPO822F4NG5R would you like to use for your alert(s)?
  • Please alert me when HR1725NPO822F4NG5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR1725NPO822F4NG5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR1725NPO822F4NG5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR1725NPO822F4NG5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR1725NPO822F4NG5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR1725NPO822F4NG5R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: