Part Details for HR1725NPO683Z16NT6A by Presidio Components Inc
Overview of HR1725NPO683Z16NT6A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1725NPO683Z16NT6A
HR1725NPO683Z16NT6A CAD Models
HR1725NPO683Z16NT6A Part Data Attributes
|
HR1725NPO683Z16NT6A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1725NPO683Z16NT6A
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1725NPO683Z16NT6A
This table gives cross-reference parts and alternative options found for HR1725NPO683Z16NT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725NPO683Z16NT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725NPO683Z16F2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683Z16NT6A vs HR1725NPO683Z16F2 |
HR1725NPO683Z16NT91 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683Z16NT6A vs HR1725NPO683Z16NT91 |
HR1725NPO683Z16NT63 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683Z16NT6A vs HR1725NPO683Z16NT63 |
HR1725NPO683Z16PA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683Z16NT6A vs HR1725NPO683Z16PA |
HR1725NPO683Z16NT66 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683Z16NT6A vs HR1725NPO683Z16NT66 |
HR1725NPO683Z16NT9B | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.068uF, SURFACE MOUNT, 1725, CHIP | Presidio Components Inc | HR1725NPO683Z16NT6A vs HR1725NPO683Z16NT9B |
HR1725NPO683Z16PB | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.068uF, SURFACE MOUNT, 1725, CHIP | Presidio Components Inc | HR1725NPO683Z16NT6A vs HR1725NPO683Z16PB |
HR1725NPO683Z16NG4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683Z16NT6A vs HR1725NPO683Z16NG4 |
HR1725NPO683Z16F6 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683Z16NT6A vs HR1725NPO683Z16F6 |
HR1725NPO683Z16NGB | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.068uF, SURFACE MOUNT, 1725, CHIP | Presidio Components Inc | HR1725NPO683Z16NT6A vs HR1725NPO683Z16NGB |