Part Details for HR1725BX824P2PB by Presidio Components Inc
Overview of HR1725BX824P2PB by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1725BX824P2PB
HR1725BX824P2PB CAD Models
HR1725BX824P2PB Part Data Attributes
|
HR1725BX824P2PB
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1725BX824P2PB
Presidio Components Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.82uF, SURFACE MOUNT, 1725, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | HR | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1725BX824P2PB
This table gives cross-reference parts and alternative options found for HR1725BX824P2PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725BX824P2PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725BX824P2F1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725BX824P2PB vs HR1725BX824P2F1 |
HR1725BX824P2P2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725BX824P2PB vs HR1725BX824P2P2 |
HR1725BX824P2F2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725BX824P2PB vs HR1725BX824P2F2 |
HR1725BX824P2NG6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725BX824P2PB vs HR1725BX824P2NG6 |
HR1725BX824P2NT6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725BX824P2PB vs HR1725BX824P2NT6A |
HR1725BX824P2NGA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725BX824P2PB vs HR1725BX824P2NGA |
HR1725BX824P2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725BX824P2PB vs HR1725BX824P2NT91 |
HR1725BX824P2NT6B | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.82uF, SURFACE MOUNT, 1725, CHIP | Presidio Components Inc | HR1725BX824P2PB vs HR1725BX824P2NT6B |
HR1725BX824P2NG4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725BX824P2PB vs HR1725BX824P2NG4 |
HR1725BX824P2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725BX824P2PB vs HR1725BX824P2NT94 |