Datasheets
HR1725BX824M2NT9A by: Presidio Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP

Part Details for HR1725BX824M2NT9A by Presidio Components Inc

Overview of HR1725BX824M2NT9A by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HR1725BX824M2NT9A

HR1725BX824M2NT9A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HR1725BX824M2NT9A Part Data Attributes

HR1725BX824M2NT9A Presidio Components Inc
Buy Now Datasheet
Compare Parts:
HR1725BX824M2NT9A Presidio Components Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 1725
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.82 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.65 mm
JESD-609 Code e0
Length 4.45 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 1725
Surface Mount YES
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 6.35 mm

Alternate Parts for HR1725BX824M2NT9A

This table gives cross-reference parts and alternative options found for HR1725BX824M2NT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725BX824M2NT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HR1725BX824M2NT95 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725BX824M2NT9A vs HR1725BX824M2NT95
HR1725BX824M2NT94 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725BX824M2NT9A vs HR1725BX824M2NT94

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR1725BX824M2NT9A by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR1725BX824M2NT9A by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HR1725BX824M2NT9A would you like to use for your alert(s)?
  • Please alert me when HR1725BX824M2NT9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR1725BX824M2NT9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR1725BX824M2NT9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR1725BX824M2NT9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR1725BX824M2NT9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR1725BX824M2NT9A by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: