Part Details for HR1725BR824M2P6R by Presidio Components Inc
Overview of HR1725BR824M2P6R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1725BR824M2P6R
HR1725BR824M2P6R CAD Models
HR1725BR824M2P6R Part Data Attributes
|
HR1725BR824M2P6R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1725BR824M2P6R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HR1725BR824M2P6R
This table gives cross-reference parts and alternative options found for HR1725BR824M2P6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725BR824M2P6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725BR824M2NG3R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2P6R vs HR1725BR824M2NG3R |
HR1725BR824M2NT9A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2P6R vs HR1725BR824M2NT9A |
HR1725BR824M2H1R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2P6R vs HR1725BR824M2H1R |
HR1725BR824M2NT95 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2P6R vs HR1725BR824M2NT95 |
HR1725BR824M2TAR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2P6R vs HR1725BR824M2TAR |
HR1725BR824M2NG4R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2P6R vs HR1725BR824M2NG4R |
HR1725BR824M2HAR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2P6R vs HR1725BR824M2HAR |
HR1725BR824M2PAR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2P6R vs HR1725BR824M2PAR |
HR1725BR824M2NGBR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2P6R vs HR1725BR824M2NGBR |
HR1725BR824M2T2R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2P6R vs HR1725BR824M2T2R |