There are no models available for this part yet.
Overview of HR1725BR824M2F2R by Presidio Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HR1725BR824M2F2R by Presidio Components Inc
Part Data Attributes for HR1725BR824M2F2R by Presidio Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRESIDIO COMPONENTS INC
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.65 mm
|
Length
|
4.45 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BR
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.35 mm
|
Alternate Parts for HR1725BR824M2F2R
This table gives cross-reference parts and alternative options found for HR1725BR824M2F2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725BR824M2F2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725BR824M2NT95 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2F2R vs HR1725BR824M2NT95 |
HR1725BR824M2NT92 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2F2R vs HR1725BR824M2NT92 |
HR1725BR824M2H3R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2F2R vs HR1725BR824M2H3R |
HR1725BR824M2F6R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2F2R vs HR1725BR824M2F6R |
HR1725BR824M2F4R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2F2R vs HR1725BR824M2F4R |
HR1725BR824M2NT96 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2F2R vs HR1725BR824M2NT96 |
HR1725BR824M2NG3R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2F2R vs HR1725BR824M2NG3R |
HR1725BR824M2NT9A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2F2R vs HR1725BR824M2NT9A |
HR1725BR824M2F5R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2F2R vs HR1725BR824M2F5R |
HR1725BR824M2NT93 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.82uF, 1825, | Presidio Components Inc | HR1725BR824M2F2R vs HR1725BR824M2NT93 |