HR1725BR334K3F5R
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825,

Overview of HR1725BR334K3F5R by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR1725BR334K3F5R by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR1725BR334K3F5R by Presidio Components Inc

HR1725BR334K3F5R
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.65 mm
JESD-609 Code
e4
Length
4.45 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1825
Temperature Characteristics Code
BR
Temperature Coefficient
15% ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Width
6.35 mm
Want to compare parts?
  1. HR1725BR334K3F5R
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825,
    VS

Alternate Parts for HR1725BR334K3F5R

This table gives cross-reference parts and alternative options found for HR1725BR334K3F5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725BR334K3F5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HR1725BR334K3NG1R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825, Presidio Components Inc HR1725BR334K3F5R vs HR1725BR334K3NG1R
HR1725BR334K3P3R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825, Presidio Components Inc HR1725BR334K3F5R vs HR1725BR334K3P3R
HR1725BR334K3T2R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825, Presidio Components Inc HR1725BR334K3F5R vs HR1725BR334K3T2R
HR1725BR334K3NT94 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825, Presidio Components Inc HR1725BR334K3F5R vs HR1725BR334K3NT94
HR1725BR334K3FBR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825, Presidio Components Inc HR1725BR334K3F5R vs HR1725BR334K3FBR
HR1725BR334K3NG3R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825, Presidio Components Inc HR1725BR334K3F5R vs HR1725BR334K3NG3R
HR1725BR334K3P2R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825, Presidio Components Inc HR1725BR334K3F5R vs HR1725BR334K3P2R
HR1725BR334K3T1R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825, Presidio Components Inc HR1725BR334K3F5R vs HR1725BR334K3T1R
HR1725BR334K3NT92 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825, Presidio Components Inc HR1725BR334K3F5R vs HR1725BR334K3NT92
HR1725BR334K3NT93 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 0.33uF, 1825, Presidio Components Inc HR1725BR334K3F5R vs HR1725BR334K3NT93

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR1725BR334K3F5R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR1725BR334K3F5R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HR1725BR334K3F5R would you like to use for your alert(s)?
  • Please alert me when HR1725BR334K3F5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR1725BR334K3F5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR1725BR334K3F5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR1725BR334K3F5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR1725BR334K3F5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR1725BR334K3F5R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: