Part Details for HR1725BR205METAR by Presidio Components Inc
Overview of HR1725BR205METAR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1725BR205METAR
HR1725BR205METAR CAD Models
HR1725BR205METAR Part Data Attributes
|
HR1725BR205METAR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1725BR205METAR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HR1725BR205METAR
This table gives cross-reference parts and alternative options found for HR1725BR205METAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725BR205METAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725BR205MEH3R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | HR1725BR205METAR vs HR1725BR205MEH3R |
HR1725BR205MEF2R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | HR1725BR205METAR vs HR1725BR205MEF2R |
HR1725BR205MET6R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | HR1725BR205METAR vs HR1725BR205MET6R |
HR1725BR205MEPBR | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | HR1725BR205METAR vs HR1725BR205MEPBR |
HR1725BR205MENG6R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | HR1725BR205METAR vs HR1725BR205MENG6R |
HR1725BR205MEF5R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | HR1725BR205METAR vs HR1725BR205MEF5R |
HR1725BR205MEP1R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | HR1725BR205METAR vs HR1725BR205MEP1R |
HR1725BR205MEHAR | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | HR1725BR205METAR vs HR1725BR205MEHAR |
HR1725BR205MENT93 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | HR1725BR205METAR vs HR1725BR205MENT93 |
HR1725BR205MENG2R | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | HR1725BR205METAR vs HR1725BR205MENG2R |