Part Details for HR1416200000.5LF by TT Electronics Resistors
Overview of HR1416200000.5LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1416200000.5LF
HR1416200000.5LF CAD Models
HR1416200000.5LF Part Data Attributes
|
HR1416200000.5LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HR1416200000.5LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.5W, 1620000ohm, 300V, 0.5% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-39005 | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for HR1416200000.5LF
This table gives cross-reference parts and alternative options found for HR1416200000.5LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1416200000.5LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA1416200000.5 | Fixed Resistor, Wire Wound, 0.5W, 1620000ohm, 300V, 0.5% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | HR1416200000.5LF vs VA1416200000.5 |
HR1416200000.5 | Fixed Resistor, Wire Wound, 0.5W, 1620000ohm, 300V, 0.5% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | HR1416200000.5LF vs HR1416200000.5 |
702016200000.5LF | Fixed Resistor, Wire Wound, 0.5W, 1620000ohm, 300V, 0.5% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | HR1416200000.5LF vs 702016200000.5LF |