Datasheets
HR140.1130.01 by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 0.5W, 0.113ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel,

Part Details for HR140.1130.01 by TT Electronics Resistors

Overview of HR140.1130.01 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems

Part Details for HR140.1130.01

HR140.1130.01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HR140.1130.01 Part Data Attributes

HR140.1130.01 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
HR140.1130.01 TT Electronics Resistors Fixed Resistor, Wire Wound, 0.5W, 0.113ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Lead Diameter 0.8 mm
Lead Length 38.1 mm
Number of Terminals 2
Operating Temperature-Max 145 °C
Operating Temperature-Min -65 °C
Package Diameter 6.3 mm
Package Length 19 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.5 W
Reference Standard MIL-R-39005
Resistance 0.113 Ω
Resistor Type FIXED RESISTOR
Series HR(AXIAL)
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Tolerance 0.01%
Working Voltage 300 V

Alternate Parts for HR140.1130.01

This table gives cross-reference parts and alternative options found for HR140.1130.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR140.1130.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HR14R1130B+/-90PPM Fixed Resistor, Wire Wound, 0.5W, 0.113ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel TT Electronics Resistors HR140.1130.01 vs HR14R1130B+/-90PPM
VA140.1130.01 Fixed Resistor, Wire Wound, 0.5W, 0.113ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors HR140.1130.01 vs VA140.1130.01
HR140.1130.01LF Fixed Resistor, Wire Wound, 0.5W, 0.113ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors HR140.1130.01 vs HR140.1130.01LF
VA140.1130.01LF Fixed Resistor, Wire Wound, 0.5W, 0.113ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors HR140.1130.01 vs VA140.1130.01LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR140.1130.01 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR140.1130.01 by TT Electronics Resistors

  • Please alert me when HR140.1130.01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HR140.1130.01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR140.1130.01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HR140.1130.01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR140.1130.01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR140.1130.01 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: