Part Details for HR1209X7R824K10NG2 by Presidio Components Inc
Overview of HR1209X7R824K10NG2 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1209X7R824K10NG2
HR1209X7R824K10NG2 CAD Models
HR1209X7R824K10NG2 Part Data Attributes
|
HR1209X7R824K10NG2
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1209X7R824K10NG2
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1209 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1209X7R824K10NG2
This table gives cross-reference parts and alternative options found for HR1209X7R824K10NG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1209X7R824K10NG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1209X7R824K10NT92 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP | Presidio Components Inc | HR1209X7R824K10NG2 vs HR1209X7R824K10NT92 |
HR1209X7R824K10P1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP | Presidio Components Inc | HR1209X7R824K10NG2 vs HR1209X7R824K10P1 |
HR1209X7R824K10P5 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP | Presidio Components Inc | HR1209X7R824K10NG2 vs HR1209X7R824K10P5 |
HR1209X7R824K10NG6 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP | Presidio Components Inc | HR1209X7R824K10NG2 vs HR1209X7R824K10NG6 |
HR1209X7R824K10NG1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP | Presidio Components Inc | HR1209X7R824K10NG2 vs HR1209X7R824K10NG1 |
HR1209X7R824K10NG4 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP | Presidio Components Inc | HR1209X7R824K10NG2 vs HR1209X7R824K10NG4 |
HR1209X7R824K10NGA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP | Presidio Components Inc | HR1209X7R824K10NG2 vs HR1209X7R824K10NGA |
HR1209X7R824K10PA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP | Presidio Components Inc | HR1209X7R824K10NG2 vs HR1209X7R824K10PA |
HR1209X7R824K10P2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP | Presidio Components Inc | HR1209X7R824K10NG2 vs HR1209X7R824K10P2 |
HR1209X7R824K10F3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1209, CHIP | Presidio Components Inc | HR1209X7R824K10NG2 vs HR1209X7R824K10F3 |