HR1206Y5V125MGH1R
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206,

Overview of HR1206Y5V125MGH1R by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR1206Y5V125MGH1R by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR1206Y5V125MGH1R by Presidio Components Inc

HR1206Y5V125MGH1R
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e4
Length
3.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Finish
Gold (Au)
Width
1.6 mm
Want to compare parts?
  1. HR1206Y5V125MGH1R
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206,
    VS

Alternate Parts for HR1206Y5V125MGH1R

This table gives cross-reference parts and alternative options found for HR1206Y5V125MGH1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1206Y5V125MGH1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206Y5V125MGNGAR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206, Presidio Components Inc HR1206Y5V125MGH1R vs 1206Y5V125MGNGAR
1206Y5V125M16VS6 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206, Presidio Components Inc HR1206Y5V125MGH1R vs 1206Y5V125M16VS6
1206Y5V125MGP5R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206, Presidio Components Inc HR1206Y5V125MGH1R vs 1206Y5V125MGP5R
HR1206Y5V125MGNG5R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206, Presidio Components Inc HR1206Y5V125MGH1R vs HR1206Y5V125MGNG5R
HR1206Y5V125MGPAR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206, Presidio Components Inc HR1206Y5V125MGH1R vs HR1206Y5V125MGPAR
1206Y5V125M16VP5 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206, Presidio Components Inc HR1206Y5V125MGH1R vs 1206Y5V125M16VP5
1206Y5V125MGNT92 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206, Presidio Components Inc HR1206Y5V125MGH1R vs 1206Y5V125MGNT92
HR1206Y5V125MGNG2R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206, Presidio Components Inc HR1206Y5V125MGH1R vs HR1206Y5V125MGNG2R
HR1206Y5V125MGFBR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206, Presidio Components Inc HR1206Y5V125MGH1R vs HR1206Y5V125MGFBR
HR1206Y5V125MGT2R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1206, Presidio Components Inc HR1206Y5V125MGH1R vs HR1206Y5V125MGT2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR1206Y5V125MGH1R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR1206Y5V125MGH1R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HR1206Y5V125MGH1R would you like to use for your alert(s)?
  • Please alert me when HR1206Y5V125MGH1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR1206Y5V125MGH1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR1206Y5V125MGH1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR1206Y5V125MGH1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR1206Y5V125MGH1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR1206Y5V125MGH1R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: