Part Details for HR1206X7R683P3NT92 by Presidio Components Inc
Overview of HR1206X7R683P3NT92 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1206X7R683P3NT92
HR1206X7R683P3NT92 CAD Models
HR1206X7R683P3NT92 Part Data Attributes
|
HR1206X7R683P3NT92
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1206X7R683P3NT92
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1206X7R683P3NT92
This table gives cross-reference parts and alternative options found for HR1206X7R683P3NT92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1206X7R683P3NT92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1206X7R683P3P3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683P3NT92 vs HR1206X7R683P3P3 |
HR1206X7R683P3P1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683P3NT92 vs HR1206X7R683P3P1 |
HR1206X7R683P3P4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683P3NT92 vs HR1206X7R683P3P4 |
HR1206X7R683P3PA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683P3NT92 vs HR1206X7R683P3PA |
HR1206X7R683P3NT91 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683P3NT92 vs HR1206X7R683P3NT91 |
HR1206X7R683P3NGB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | HR1206X7R683P3NT92 vs HR1206X7R683P3NGB |
HR1206X7R683P3NG3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683P3NT92 vs HR1206X7R683P3NG3 |
HR1206X7R683P3NT66 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683P3NT92 vs HR1206X7R683P3NT66 |
HR1206X7R683P3NT61 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683P3NT92 vs HR1206X7R683P3NT61 |
HR1206X7R683P3NT93 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683P3NT92 vs HR1206X7R683P3NT93 |