Part Details for HR1206X7R683J3F3 by Presidio Components Inc
Overview of HR1206X7R683J3F3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1206X7R683J3F3
HR1206X7R683J3F3 CAD Models
HR1206X7R683J3F3 Part Data Attributes:
|
HR1206X7R683J3F3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1206X7R683J3F3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1206X7R683J3F3
This table gives cross-reference parts and alternative options found for HR1206X7R683J3F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1206X7R683J3F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1206X7R683J3P5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683J3F3 vs HR1206X7R683J3P5 |
HR1206X7R683J3P2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683J3F3 vs HR1206X7R683J3P2 |
C1206X683J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | HR1206X7R683J3F3 vs C1206X683J101PB |
HR1206X7R683J3NG6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683J3F3 vs HR1206X7R683J3NG6 |
HR1206X7R683J3F1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683J3F3 vs HR1206X7R683J3F1 |
HR1206X7R683J3F6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683J3F3 vs HR1206X7R683J3F6 |
1206Y1000683JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | HR1206X7R683J3F3 vs 1206Y1000683JDT |
12062R683J0BB00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | HR1206X7R683J3F3 vs 12062R683J0BB00 |
HR1206X7R683J3NT95 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206X7R683J3F3 vs HR1206X7R683J3NT95 |
12062R683J0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | HR1206X7R683J3F3 vs 12062R683J0BB0 |