Part Details for HR1206NPO821G4P4 by Presidio Components Inc
Overview of HR1206NPO821G4P4 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1206NPO821G4P4
HR1206NPO821G4P4 CAD Models
HR1206NPO821G4P4 Part Data Attributes
|
HR1206NPO821G4P4
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1206NPO821G4P4
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1206NPO821G4P4
This table gives cross-reference parts and alternative options found for HR1206NPO821G4P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1206NPO821G4P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1206NPO821G4NT6B | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | HR1206NPO821G4P4 vs HR1206NPO821G4NT6B |
HR1206NPO821G4FB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | HR1206NPO821G4P4 vs HR1206NPO821G4FB |
1206H2000821GFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HR1206NPO821G4P4 vs 1206H2000821GFR |
1206M821G201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HR1206NPO821G4P4 vs 1206M821G201ET |
HR1206NPO821G4NT63 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206NPO821G4P4 vs HR1206NPO821G4NT63 |
HR1206NPO821G4NG1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206NPO821G4P4 vs HR1206NPO821G4NG1 |
HR1206NPO821G4F1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206NPO821G4P4 vs HR1206NPO821G4F1 |
C1206CG821G201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Passive Plus Inc | HR1206NPO821G4P4 vs C1206CG821G201CB |
HR1206NPO821G4PB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | HR1206NPO821G4P4 vs HR1206NPO821G4PB |
HR1206NPO821G4NT62 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206NPO821G4P4 vs HR1206NPO821G4NT62 |