Part Details for HR1206NPO682J1NT66 by Presidio Components Inc
Overview of HR1206NPO682J1NT66 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1206NPO682J1NT66
HR1206NPO682J1NT66 CAD Models
HR1206NPO682J1NT66 Part Data Attributes
|
HR1206NPO682J1NT66
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1206NPO682J1NT66
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1206NPO682J1NT66
This table gives cross-reference parts and alternative options found for HR1206NPO682J1NT66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1206NPO682J1NT66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206H0250682JFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HR1206NPO682J1NT66 vs 1206H0250682JFR |
1206F0250682JFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | HR1206NPO682J1NT66 vs 1206F0250682JFR |
CEC12E6800PF5%25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | EXXELIA Group | HR1206NPO682J1NT66 vs CEC12E6800PF5%25V |
CEC12F6800PF5%25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | EXXELIA Group | HR1206NPO682J1NT66 vs CEC12F6800PF5%25V |
HR1206NPO682J1F1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206NPO682J1NT66 vs HR1206NPO682J1F1 |
HR1206NPO682J1NT65 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206NPO682J1NT66 vs HR1206NPO682J1NT65 |
GMC31CG682J25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | HR1206NPO682J1NT66 vs GMC31CG682J25NTTLF |
HR1206NPO682J1F6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | HR1206NPO682J1NT66 vs HR1206NPO682J1F6 |
HR1206NPO682J1FB | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0068uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | HR1206NPO682J1NT66 vs HR1206NPO682J1FB |
HR1206NPO682J1NT6B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0068uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | HR1206NPO682J1NT66 vs HR1206NPO682J1NT6B |