Part Details for HR1206NPO330F3NT91 by Presidio Components Inc
Overview of HR1206NPO330F3NT91 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1206NPO330F3NT91
HR1206NPO330F3NT91 CAD Models
HR1206NPO330F3NT91 Part Data Attributes
|
HR1206NPO330F3NT91
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1206NPO330F3NT91
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1206NPO330F3NT91
This table gives cross-reference parts and alternative options found for HR1206NPO330F3NT91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1206NPO330F3NT91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12LS833PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | EXXELIA Group | HR1206NPO330F3NT91 vs CEC12LS833PF1%100V |
1206M330F101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HR1206NPO330F3NT91 vs 1206M330F101ET |
LD061A330FAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | HR1206NPO330F3NT91 vs LD061A330FAX9A |
GRM42-6C0G330F100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000033uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | HR1206NPO330F3NT91 vs GRM42-6C0G330F100AD |
VJ1206Q330FXBMP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000033uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | HR1206NPO330F3NT91 vs VJ1206Q330FXBMP |
GRM42-6C0G330F100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000033uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | HR1206NPO330F3NT91 vs GRM42-6C0G330F100AJ |
C1206CG330F101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | HR1206NPO330F3NT91 vs C1206CG330F101PT |
1206M330F101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HR1206NPO330F3NT91 vs 1206M330F101BT |
CEC12GS833PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | EXXELIA Group | HR1206NPO330F3NT91 vs CEC12GS833PF1%100V |
CEC12CS833PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | EXXELIA Group | HR1206NPO330F3NT91 vs CEC12CS833PF1%100V |