Part Details for HR1105CR by Opnext
Overview of HR1105CR by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1105CR
HR1105CR CAD Models
HR1105CR Part Data Attributes
|
HR1105CR
Opnext
Buy Now
Datasheet
|
Compare Parts:
HR1105CR
Opnext
PIN Photodiode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPNEXT INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 5 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 3e-10 s | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | InGaAs | |
Surface Mount | NO |