Part Details for HR10A-10P-10P(73) by Hirose Electric Co Ltd
Overview of HR10A-10P-10P(73) by Hirose Electric Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for HR10A-10P-10P(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6334
|
Newark | Circular Conn, Plug, 10Pos, Solder, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) HR10A-10P-10P(73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$17.0800 / $18.5000 | Buy Now |
DISTI #
HR1633-ND
|
DigiKey | CONN PLUG MALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1088 In Stock |
|
$12.3000 / $19.6800 | Buy Now |
DISTI #
HR10A-10P-10P(73)
|
Avnet Americas | Conn Push-Pull M 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bag (Alt: HR10A-10P-10P(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
$10.8732 / $13.0425 | Buy Now |
DISTI #
798-HR10A-10P-10P73
|
Mouser Electronics | Circular Push Pull Connectors 10P PLUG SHELL SZ 10 MALE SIL TERM SOLDR RoHS: Compliant | 1050 |
|
$14.0600 / $21.1800 | Buy Now |
|
Future Electronics | 10 Position Free Hanging Push Pull Male Terminal Microconnector Plug RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Kit | 0Kit |
|
$14.1000 / $14.4100 | Buy Now |
DISTI #
HIRHR10A-10P-10P(73)
|
Heilind Electronics | Americas - 2511 in Stock |
|
$15.3750 / $19.6800 | Buy Now | |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant |
80 In Stock |
|
$12.7300 / $19.1400 | Buy Now |
DISTI #
80599399
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2401 | Americas - 200 |
|
$13.5142 / $18.6102 | Buy Now |
|
Quest Components | 164 |
|
$11.8352 / $16.6433 | Buy Now | |
DISTI #
HR10A-10P-10P-73
|
TME | Connector: circular, HR10, push-pull, plug, 2A, silver plated, male Min Qty: 1 | 233 |
|
$12.2900 / $18.0900 | Buy Now |
Part Details for HR10A-10P-10P(73)
HR10A-10P-10P(73) CAD Models
HR10A-10P-10P(73) Part Data Attributes
|
HR10A-10P-10P(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10P-10P(73)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Zinc Alloy and Brass, Male, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.713 inch | |
Body Diameter | 0.579 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |