Part Details for HR10-7P-6S(73) by Hirose Electric Co Ltd
Overview of HR10-7P-6S(73) by Hirose Electric Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R10XGEW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R10XGLU | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R10X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for HR10-7P-6S(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6308
|
Newark | Circular Conn, Plug, 6Pos, Solder, Product Range:Hr10 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) HR10-7P-6S(73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$20.7000 / $26.5500 | Buy Now |
DISTI #
97K1595
|
Newark | Circular Connector Plug Size 7, 6 Position, Free Hanging, Product Range:Hr10 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Contact Plating:-Rohs Compliant: Yes |Hirose(Hrs) HR10-7P-6S(73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$22.0800 / $30.8000 | Buy Now |
DISTI #
HR1561-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
600 In Stock |
|
$17.5000 / $27.1700 | Buy Now |
DISTI #
HR10-7P-6S(73)
|
Avnet Americas | Conn Push-Pull F 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bag (Alt: HR10-7P-6S(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
$15.4700 / $18.5650 | Buy Now |
DISTI #
798-HR10-7P-6S73
|
Mouser Electronics | Circular Push Pull Connectors 6P PLUG SHELL SZ 7 FEMALE AU TERM SOLDR RoHS: Compliant | 288 |
|
$20.0000 / $28.2700 | Buy Now |
|
Future Electronics | HR10 Series 6 Position Shell Size 7 mm Female Circular Plug RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Bag | 20Bag |
|
$19.3000 / $19.7100 | Buy Now |
|
Future Electronics | HR10 Series 6 Position Shell Size 7 mm Female Circular Plug RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$19.3000 / $19.7100 | Buy Now |
DISTI #
HIRHR10-7P-6S(73)
|
Heilind Electronics | Americas - 241 in Stock |
|
$21.8750 / $28.0000 | Buy Now | |
DISTI #
67611298
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bag Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 8 |
|
$28.9226 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 6 CONTACT(S), ZINC ALLOY AND BRASS, FEMALE, SOLDER LUG TERMINAL, PLUG | 8 |
|
$29.1137 / $30.6460 | Buy Now |
Part Details for HR10-7P-6S(73)
HR10-7P-6S(73) CAD Models
HR10-7P-6S(73) Part Data Attributes
|
HR10-7P-6S(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10-7P-6S(73)
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Zinc Alloy and Brass, Female, Solder Lug Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 1.122 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |