Datasheets
HR0805X7R273K2NT91 by: Presidio Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP

Part Details for HR0805X7R273K2NT91 by Presidio Components Inc

Overview of HR0805X7R273K2NT91 by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HR0805X7R273K2NT91

HR0805X7R273K2NT91 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HR0805X7R273K2NT91 Part Data Attributes

HR0805X7R273K2NT91 Presidio Components Inc
Buy Now Datasheet
Compare Parts:
HR0805X7R273K2NT91 Presidio Components Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for HR0805X7R273K2NT91

This table gives cross-reference parts and alternative options found for HR0805X7R273K2NT91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0805X7R273K2NT91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B37941J5273K001 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP TDK Epcos HR0805X7R273K2NT91 vs B37941J5273K001
GRM40X7R273K050AK Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd HR0805X7R273K2NT91 vs GRM40X7R273K050AK
08052R273K9B20 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP YAGEO Corporation HR0805X7R273K2NT91 vs 08052R273K9B20
SR0805X7R273K2NT62 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Presidio Components Inc HR0805X7R273K2NT91 vs SR0805X7R273K2NT62
08052R273K9BB2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP YAGEO Corporation HR0805X7R273K2NT91 vs 08052R273K9BB2
0805J0500273KXBA53 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Knowles Capacitors HR0805X7R273K2NT91 vs 0805J0500273KXBA53
B37941K5273K060 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, LEAD FREE TDK Epcos HR0805X7R273K2NT91 vs B37941K5273K060
GRM40X7R273K050AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd HR0805X7R273K2NT91 vs GRM40X7R273K050AB
C0805C273K5RAC7800 Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation HR0805X7R273K2NT91 vs C0805C273K5RAC7800
500T15W273KP4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc HR0805X7R273K2NT91 vs 500T15W273KP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR0805X7R273K2NT91 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR0805X7R273K2NT91 by Presidio Components Inc

  • Please alert me when HR0805X7R273K2NT91 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HR0805X7R273K2NT91 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR0805X7R273K2NT91 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HR0805X7R273K2NT91 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR0805X7R273K2NT91.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR0805X7R273K2NT91 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: