Part Details for HR0805X7R242J2NT9AA by Presidio Components Inc
Overview of HR0805X7R242J2NT9AA by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0805X7R242J2NT9AA
HR0805X7R242J2NT9AA CAD Models
HR0805X7R242J2NT9AA Part Data Attributes
|
HR0805X7R242J2NT9AA
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0805X7R242J2NT9AA
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for HR0805X7R242J2NT9AA
This table gives cross-reference parts and alternative options found for HR0805X7R242J2NT9AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0805X7R242J2NT9AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H0500242JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | HR0805X7R242J2NT9AA vs 0805H0500242JXR |
HR0805X7R242J2NT94A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Presidio Components Inc | HR0805X7R242J2NT9AA vs HR0805X7R242J2NT94A |
0805A0500242JXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | HR0805X7R242J2NT9AA vs 0805A0500242JXC |
0805J0500242JXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | HR0805X7R242J2NT9AA vs 0805J0500242JXT |
AC12ZD0242J2Y | CAP,CERAMIC,2.4NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | HR0805X7R242J2NT9AA vs AC12ZD0242J2Y |
0805Y0500242JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | HR0805X7R242J2NT9AA vs 0805Y0500242JET |
HR0805X7R242J2P4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Presidio Components Inc | HR0805X7R242J2NT9AA vs HR0805X7R242J2P4A |
0805X7R242J2NT91A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Presidio Components Inc | HR0805X7R242J2NT9AA vs 0805X7R242J2NT91A |
0805X7R242J2P2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Presidio Components Inc | HR0805X7R242J2NT9AA vs 0805X7R242J2P2A |
0805Y0500242JEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 0805, | Knowles Capacitors | HR0805X7R242J2NT9AA vs 0805Y0500242JEB |