Datasheets
HR0603X7R273M1NG4R by: Presidio Components Inc

Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603,

Part Details for HR0603X7R273M1NG4R by Presidio Components Inc

Overview of HR0603X7R273M1NG4R by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HR0603X7R273M1NG4R

HR0603X7R273M1NG4R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HR0603X7R273M1NG4R Part Data Attributes

HR0603X7R273M1NG4R Presidio Components Inc
Buy Now Datasheet
Compare Parts:
HR0603X7R273M1NG4R Presidio Components Inc Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.89 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for HR0603X7R273M1NG4R

This table gives cross-reference parts and alternative options found for HR0603X7R273M1NG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0603X7R273M1NG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HR0603X7R273M1T6R Presidio Components Inc Check for Price Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, HR0603X7R273M1NG4R vs HR0603X7R273M1T6R
X7R0603ETTD273M KOA Speer Electronics Inc Check for Price Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, HR0603X7R273M1NG4R vs X7R0603ETTD273M
GMG10X7R273M25NT-4 Cal-Chip Electronics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP HR0603X7R273M1NG4R vs GMG10X7R273M25NT-4
AP033C273MQB2A Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0603, CHIP HR0603X7R273M1NG4R vs AP033C273MQB2A
X7R0603ETTEB273M KOA Speer Electronics Inc Check for Price Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, HR0603X7R273M1NG4R vs X7R0603ETTEB273M
06033C273M4T4A Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP HR0603X7R273M1NG4R vs 06033C273M4T4A
HR0603X7R273M1FDR Presidio Components Inc Check for Price Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, HR0603X7R273M1NG4R vs HR0603X7R273M1FDR
HR0603X7R273M1HCR Presidio Components Inc Check for Price Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, HR0603X7R273M1NG4R vs HR0603X7R273M1HCR
SR0603X7R273M1P2(L)#M123A Presidio Components Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP HR0603X7R273M1NG4R vs SR0603X7R273M1P2(L)#M123A
BC033C273MZJ9SA1 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP HR0603X7R273M1NG4R vs BC033C273MZJ9SA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR0603X7R273M1NG4R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR0603X7R273M1NG4R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HR0603X7R273M1NG4R would you like to use for your alert(s)?
  • Please alert me when HR0603X7R273M1NG4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR0603X7R273M1NG4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR0603X7R273M1NG4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR0603X7R273M1NG4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR0603X7R273M1NG4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR0603X7R273M1NG4R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: