Part Details for HR0603X7R121K10VP4A by Presidio Components Inc
Overview of HR0603X7R121K10VP4A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0603X7R121K10VP4A
HR0603X7R121K10VP4A CAD Models
HR0603X7R121K10VP4A Part Data Attributes
|
HR0603X7R121K10VP4A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0603X7R121K10VP4A
Presidio Components Inc
CAP,CERAMIC,120PF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.812 mm |
Alternate Parts for HR0603X7R121K10VP4A
This table gives cross-reference parts and alternative options found for HR0603X7R121K10VP4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0603X7R121K10VP4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0603X7R121K10VNGCA | CAP,CERAMIC,120PF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R121K10VP4A vs HR0603X7R121K10VNGCA |
0603X7R121K10VP6A | CAP,CERAMIC,120PF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R121K10VP4A vs 0603X7R121K10VP6A |
0603X7R121K10VP3A | CAP,CERAMIC,120PF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R121K10VP4A vs 0603X7R121K10VP3A |
0603X7R121K10VNG3A | CAP,CERAMIC,120PF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R121K10VP4A vs 0603X7R121K10VNG3A |
0603X7R121K10VNGBA | CAP,CERAMIC,120PF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R121K10VP4A vs 0603X7R121K10VNGBA |
HR0603X7R121K10VP6A | CAP,CERAMIC,120PF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R121K10VP4A vs HR0603X7R121K10VP6A |
HR0603X7R121K10VNT9BA | CAP,CERAMIC,120PF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R121K10VP4A vs HR0603X7R121K10VNT9BA |
GMG10X7R121K10NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | HR0603X7R121K10VP4A vs GMG10X7R121K10NT-15 |
HR0603X7R121K10VP1A | CAP,CERAMIC,120PF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R121K10VP4A vs HR0603X7R121K10VP1A |
HR0603X7R121K10VNG6A | CAP,CERAMIC,120PF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R121K10VP4A vs HR0603X7R121K10VNG6A |