There are no models available for this part yet.
Overview of HR050AW3S by Smiths Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HR050AW3S by Smiths Group
Part Data Attributes for HR050AW3S by Smiths Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SMITHS GROUP PLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
I/P POWER-MAX(PEAK)=1W
|
Attenuation-Nom
|
5 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
20 dBm
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
12400 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.5
|
Alternate Parts for HR050AW3S
This table gives cross-reference parts and alternative options found for HR050AW3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR050AW3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR050AW3SF | Fixed Attenuator, 0MHz Min, 12400MHz Max | EMC Technology RF Labs | HR050AW3S vs HR050AW3SF |