Part Details for HR0504Y5V823P2NT91 by Presidio Components Inc
Overview of HR0504Y5V823P2NT91 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0504Y5V823P2NT91
HR0504Y5V823P2NT91 CAD Models
HR0504Y5V823P2NT91 Part Data Attributes
|
HR0504Y5V823P2NT91
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0504Y5V823P2NT91
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.082uF, Surface Mount, 0504, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for HR0504Y5V823P2NT91
This table gives cross-reference parts and alternative options found for HR0504Y5V823P2NT91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0504Y5V823P2NT91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0504Y5V823P2NT9B | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.082uF, SURFACE MOUNT, 0504, CHIP | Presidio Components Inc | HR0504Y5V823P2NT91 vs HR0504Y5V823P2NT9B |
HR0504Y5V823P2NT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.082uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504Y5V823P2NT91 vs HR0504Y5V823P2NT9A |
HR0504Y5V823P2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.082uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504Y5V823P2NT91 vs HR0504Y5V823P2NT94 |
HR0504Y5V823P2NT92 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.082uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504Y5V823P2NT91 vs HR0504Y5V823P2NT92 |
HR0504Y5V823P2NT95 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, Y5V, -82/+22% TC, 0.082uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504Y5V823P2NT91 vs HR0504Y5V823P2NT95 |