Part Details for HR0504BX272Z3NT63 by Presidio Components Inc
Overview of HR0504BX272Z3NT63 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0504BX272Z3NT63
HR0504BX272Z3NT63 CAD Models
HR0504BX272Z3NT63 Part Data Attributes
|
HR0504BX272Z3NT63
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0504BX272Z3NT63
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0504, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR0504BX272Z3NT63
This table gives cross-reference parts and alternative options found for HR0504BX272Z3NT63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0504BX272Z3NT63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0504BX272Z3NG6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504BX272Z3NT63 vs HR0504BX272Z3NG6 |
HR0504BX272Z3NT66 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504BX272Z3NT63 vs HR0504BX272Z3NT66 |
HR0504BX272Z3F6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504BX272Z3NT63 vs HR0504BX272Z3F6 |
HR0504BX272Z3F5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504BX272Z3NT63 vs HR0504BX272Z3F5 |
HR0504BX272Z3P5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504BX272Z3NT63 vs HR0504BX272Z3P5 |
HR0504BX272Z3F3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504BX272Z3NT63 vs HR0504BX272Z3F3 |
HR0504BX272Z3NG3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504BX272Z3NT63 vs HR0504BX272Z3NG3 |
HR0504BX272Z3NT95 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504BX272Z3NT63 vs HR0504BX272Z3NT95 |
HR0504BX272Z3FA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0504, CHIP | Presidio Components Inc | HR0504BX272Z3NT63 vs HR0504BX272Z3FA |
HR0504BX272Z3NT6B | CAPACITOR, CERAMIC, MULTILAYER, 100V, BX, 0.0027uF, SURFACE MOUNT, 0504, CHIP | Presidio Components Inc | HR0504BX272Z3NT63 vs HR0504BX272Z3NT6B |