Part Details for HR0403X7R223M16NT6B by Presidio Components Inc
Overview of HR0403X7R223M16NT6B by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0403X7R223M16NT6B
HR0403X7R223M16NT6B CAD Models
HR0403X7R223M16NT6B Part Data Attributes
|
HR0403X7R223M16NT6B
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0403X7R223M16NT6B
Presidio Components Inc
CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.022uF, SURFACE MOUNT, 0403, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0403 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | HR | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0403 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR0403X7R223M16NT6B
This table gives cross-reference parts and alternative options found for HR0403X7R223M16NT6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0403X7R223M16NT6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0403X7R223M16NT95 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0403, CHIP | Presidio Components Inc | HR0403X7R223M16NT6B vs HR0403X7R223M16NT95 |
HR0403X7R223M16NGB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.022uF, SURFACE MOUNT, 0403, CHIP | Presidio Components Inc | HR0403X7R223M16NT6B vs HR0403X7R223M16NGB |
HR0403X7R223M16P4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0403, CHIP | Presidio Components Inc | HR0403X7R223M16NT6B vs HR0403X7R223M16P4 |
HR0403X7R223M16P2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0403, CHIP | Presidio Components Inc | HR0403X7R223M16NT6B vs HR0403X7R223M16P2 |
HR0403X7R223M16NT9B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.022uF, SURFACE MOUNT, 0403, CHIP | Presidio Components Inc | HR0403X7R223M16NT6B vs HR0403X7R223M16NT9B |
HR0403X7R223M16F6 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0403, CHIP | Presidio Components Inc | HR0403X7R223M16NT6B vs HR0403X7R223M16F6 |
HR0403X7R223M16NG6 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0403, CHIP | Presidio Components Inc | HR0403X7R223M16NT6B vs HR0403X7R223M16NG6 |
HR0403X7R223M16NT91 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0403, CHIP | Presidio Components Inc | HR0403X7R223M16NT6B vs HR0403X7R223M16NT91 |
HR0403X7R223M16F3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0403, CHIP | Presidio Components Inc | HR0403X7R223M16NT6B vs HR0403X7R223M16F3 |
HR0403X7R223M16NT65 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0403, CHIP | Presidio Components Inc | HR0403X7R223M16NT6B vs HR0403X7R223M16NT65 |