Part Details for HR0402BX222K1P3R by Presidio Components Inc
Overview of HR0402BX222K1P3R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0402BX222K1P3R
HR0402BX222K1P3R CAD Models
HR0402BX222K1P3R Part Data Attributes
|
HR0402BX222K1P3R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0402BX222K1P3R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e4 | |
Length | 1.02 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 0.51 mm |
Alternate Parts for HR0402BX222K1P3R
This table gives cross-reference parts and alternative options found for HR0402BX222K1P3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0402BX222K1P3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029BX222ZKZL7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | KEMET Corporation | HR0402BX222K1P3R vs 03029BX222ZKZL7189 |
03029BX222ZKUM7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | KEMET Corporation | HR0402BX222K1P3R vs 03029BX222ZKUM7189 |
BX0402222K1ENB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0402, | Cinetech Industrial Co Ltd | HR0402BX222K1P3R vs BX0402222K1ENB |
03029BX222ZKUH7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0402, | KEMET Corporation | HR0402BX222K1P3R vs 03029BX222ZKUH7292 |
HR0402BX222K1NT96 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0402, | Presidio Components Inc | HR0402BX222K1P3R vs HR0402BX222K1NT96 |
0402BX222K1SD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0402, | Presidio Components Inc | HR0402BX222K1P3R vs 0402BX222K1SD |
03029BX222ZKUM7246 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0402, | KEMET Corporation | HR0402BX222K1P3R vs 03029BX222ZKUM7246 |
03029BX222ZKZ7246 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0402, | KEMET Corporation | HR0402BX222K1P3R vs 03029BX222ZKZ7246 |
HR0402BX222K1PBR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0402, | Presidio Components Inc | HR0402BX222K1P3R vs HR0402BX222K1PBR |
0402BX222K1FBR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0402, | Presidio Components Inc | HR0402BX222K1P3R vs 0402BX222K1FBR |