HR0402BR332MGNT94
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402,

Overview of HR0402BR332MGNT94 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR0402BR332MGNT94 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR0402BR332MGNT94 by Presidio Components Inc

HR0402BR332MGNT94
Presidio Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
BR
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. HR0402BR332MGNT94
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402,
    VS

Alternate Parts for HR0402BR332MGNT94

This table gives cross-reference parts and alternative options found for HR0402BR332MGNT94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0402BR332MGNT94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HR0402BR332MGH5R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402, Presidio Components Inc HR0402BR332MGNT94 vs HR0402BR332MGH5R
03029-BR332YMMHJ Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402, Vishay Intertechnologies HR0402BR332MGNT94 vs 03029-BR332YMMHJ
HR0402BR332MGNG4R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402, Presidio Components Inc HR0402BR332MGNT94 vs HR0402BR332MGNG4R
HR0402BR332MGNT93 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402, Presidio Components Inc HR0402BR332MGNT94 vs HR0402BR332MGNT93
HR0402BR332MGP4R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402, Presidio Components Inc HR0402BR332MGNT94 vs HR0402BR332MGP4R
HR0402BR332MGPDR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402, Presidio Components Inc HR0402BR332MGNT94 vs HR0402BR332MGPDR
HR0402BR332MGTAR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402, Presidio Components Inc HR0402BR332MGNT94 vs HR0402BR332MGTAR
HR0402BR332MGFBR Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402, Presidio Components Inc HR0402BR332MGNT94 vs HR0402BR332MGFBR
HR0402BR332MGT5R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402, Presidio Components Inc HR0402BR332MGNT94 vs HR0402BR332MGT5R
HR0402BR332MGF3R Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0402, Presidio Components Inc HR0402BR332MGNT94 vs HR0402BR332MGF3R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR0402BR332MGNT94 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR0402BR332MGNT94 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HR0402BR332MGNT94 would you like to use for your alert(s)?
  • Please alert me when HR0402BR332MGNT94 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR0402BR332MGNT94 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR0402BR332MGNT94 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR0402BR332MGNT94 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR0402BR332MGNT94.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR0402BR332MGNT94 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: