Part Details for HQCEWM681KAH6A by Kyocera AVX Components
Overview of HQCEWM681KAH6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCEWM681KAH6A
HQCEWM681KAH6A CAD Models
HQCEWM681KAH6A Part Data Attributes
|
HQCEWM681KAH6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCEWM681KAH6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |
Alternate Parts for HQCEWM681KAH6A
This table gives cross-reference parts and alternative options found for HQCEWM681KAH6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCEWM681KAH6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCEWM681KAJ1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 3838, | Kyocera AVX Components | HQCEWM681KAH6A vs HQCEWM681KAJ1A |
HQCEWM681KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 3838, | Kyocera AVX Components | HQCEWM681KAH6A vs HQCEWM681KAT1A |
HQCEWM681KAT6A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 3838, | Kyocera AVX Components | HQCEWM681KAH6A vs HQCEWM681KAT6A |
HQCEWM681KAH1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 3838, | Kyocera AVX Components | HQCEWM681KAH6A vs HQCEWM681KAH1A |
HQCEWM681KA76A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 3838, | Kyocera AVX Components | HQCEWM681KAH6A vs HQCEWM681KA76A |
HQCEWM681KA71A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 3838, | Kyocera AVX Components | HQCEWM681KAH6A vs HQCEWM681KA71A |
HQCEWM681KAJ6A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 3838, | Kyocera AVX Components | HQCEWM681KAH6A vs HQCEWM681KAJ6A |