Part Details for HQCEWA130DAJ3A by Kyocera AVX Components
Overview of HQCEWA130DAJ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCEWA130DAJ3A
HQCEWA130DAJ3A CAD Models
HQCEWA130DAJ3A Part Data Attributes
|
HQCEWA130DAJ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCEWA130DAJ3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 3739,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3739 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e0 | |
Length | 9.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.8462% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 3.8462% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 3739 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 9.9 mm |
Alternate Parts for HQCEWA130DAJ3A
This table gives cross-reference parts and alternative options found for HQCEWA130DAJ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCEWA130DAJ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCEWA130DA13A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 3739, | Kyocera AVX Components | HQCEWA130DAJ3A vs HQCEWA130DA13A |
HQCEWA130DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 3739, | Kyocera AVX Components | HQCEWA130DAJ3A vs HQCEWA130DAT9A |
HQCEWA130DAJ9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 3739, | Kyocera AVX Components | HQCEWA130DAJ3A vs HQCEWA130DAJ9A |
HQCEWA130DA19A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 3739, | Kyocera AVX Components | HQCEWA130DAJ3A vs HQCEWA130DA19A |