Part Details for HQCEJM820FAH6A by Kyocera AVX Components
Overview of HQCEJM820FAH6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCEJM820FAH6A
HQCEJM820FAH6A CAD Models
HQCEJM820FAH6A Part Data Attributes
|
HQCEJM820FAH6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCEJM820FAH6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000082uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |
Alternate Parts for HQCEJM820FAH6A
This table gives cross-reference parts and alternative options found for HQCEJM820FAH6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCEJM820FAH6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCEJM820FA76A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000082uF, 3838, | Kyocera AVX Components | HQCEJM820FAH6A vs HQCEJM820FA76A |
HQCEJM820FAT6A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000082uF, 3838, | Kyocera AVX Components | HQCEJM820FAH6A vs HQCEJM820FAT6A |
HQCEJM820FA71A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000082uF, 3838, | Kyocera AVX Components | HQCEJM820FAH6A vs HQCEJM820FA71A |
HQCEJM820FAJ1A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.000082uF, 3838, | Kyocera AVX Components | HQCEJM820FAH6A vs HQCEJM820FAJ1A |