HQCEJM221FAJ1A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00022uF, 3838,

Overview of HQCEJM221FAJ1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for HQCEJM221FAJ1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HQCEJM221FAJ1A by Kyocera AVX Components

HQCEJM221FAJ1A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 3838
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.32 mm
Length
9.65 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
3600 V
Size Code
3838
Surface Mount
YES
Temperature Characteristics Code
P90
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
9.65 mm
Want to compare parts?
  1. HQCEJM221FAJ1A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00022uF, 3838,
    VS

Alternate Parts for HQCEJM221FAJ1A

This table gives cross-reference parts and alternative options found for HQCEJM221FAJ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCEJM221FAJ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQCEJM221FAT1A Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00022uF, 3838, Kyocera AVX Components HQCEJM221FAJ1A vs HQCEJM221FAT1A
HQCEJM221FAJ6A Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00022uF, 3838, Kyocera AVX Components HQCEJM221FAJ1A vs HQCEJM221FAJ6A
HQCEJM221FA76A Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00022uF, 3838, Kyocera AVX Components HQCEJM221FAJ1A vs HQCEJM221FA76A
HQCEJM221FAH6A Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00022uF, 3838, Kyocera AVX Components HQCEJM221FAJ1A vs HQCEJM221FAH6A
HQCEJM221FAH1A Ceramic Capacitor, Multilayer, Ceramic, 3600V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00022uF, 3838, Kyocera AVX Components HQCEJM221FAJ1A vs HQCEJM221FAH1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HQCEJM221FAJ1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HQCEJM221FAJ1A by Kyocera AVX Components

  • Please alert me when HQCEJM221FAJ1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HQCEJM221FAJ1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HQCEJM221FAJ1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HQCEJM221FAJ1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HQCEJM221FAJ1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HQCEJM221FAJ1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: