Part Details for HQCEJA689DA19A by Kyocera AVX Components
Overview of HQCEJA689DA19A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCEJA689DA19A
HQCEJA689DA19A CAD Models
HQCEJA689DA19A Part Data Attributes
|
HQCEJA689DA19A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCEJA689DA19A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.0000068uF, SURFACE MOUNT, 3739, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3739 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.35% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 7.35% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 3739 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HQCEJA689DA19A
This table gives cross-reference parts and alternative options found for HQCEJA689DA19A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCEJA689DA19A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCEJA689DAJ1A | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 3739, CHIP | Kyocera AVX Components | HQCEJA689DA19A vs HQCEJA689DAJ1A |
HQCEJA689DA13A | CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.0000068uF, SURFACE MOUNT, 3739, CHIP | Kyocera AVX Components | HQCEJA689DA19A vs HQCEJA689DA13A |
HQCEJA689DAJ3A | CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.0000068uF, SURFACE MOUNT, 3739, CHIP | Kyocera AVX Components | HQCEJA689DA19A vs HQCEJA689DAJ3A |
HQCEJA689DAT3A | CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.0000068uF, SURFACE MOUNT, 3739, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCEJA689DA19A vs HQCEJA689DAT3A |
HQCEJA689DA11A | CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.0000068uF, SURFACE MOUNT, 3739, CHIP | Kyocera AVX Components | HQCEJA689DA19A vs HQCEJA689DA11A |
HQCEJA689DAT9A | CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.0000068uF, SURFACE MOUNT, 3739, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCEJA689DA19A vs HQCEJA689DAT9A |