Part Details for HQCEJA151GA11A by Kyocera AVX Components
Overview of HQCEJA151GA11A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCEJA151GA11A
HQCEJA151GA11A CAD Models
HQCEJA151GA11A Part Data Attributes
|
HQCEJA151GA11A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCEJA151GA11A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3739, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3739 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e4 | |
Length | 9.4 mm | |
Manufacturer Series | HQCE | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | HQCE(4KV,G) | |
Size Code | 3739 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 9.9 mm |
Alternate Parts for HQCEJA151GA11A
This table gives cross-reference parts and alternative options found for HQCEJA151GA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCEJA151GA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCEJA151GA13A | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3739, CHIP | Kyocera AVX Components | HQCEJA151GA11A vs HQCEJA151GA13A |
HQCEJA151GAT3A | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3739, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCEJA151GA11A vs HQCEJA151GAT3A |
HQCEJA151GAJ9A | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3739, CHIP | Kyocera AVX Components | HQCEJA151GA11A vs HQCEJA151GAJ9A |
HQCEJA151GAT9A | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3739, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCEJA151GA11A vs HQCEJA151GAT9A |
HQCEJA151GAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3739, CHIP | Kyocera AVX Components | HQCEJA151GA11A vs HQCEJA151GAJ3A |