Part Details for HQCECA182GAJ9A by Kyocera AVX Components
Overview of HQCECA182GAJ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCECA182GAJ9A
HQCECA182GAJ9A CAD Models
HQCECA182GAJ9A Part Data Attributes
|
HQCECA182GAJ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCECA182GAJ9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 3739,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3739 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e0 | |
Length | 9.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 3739 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 9.9 mm |
Alternate Parts for HQCECA182GAJ9A
This table gives cross-reference parts and alternative options found for HQCECA182GAJ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCECA182GAJ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCECA182GAT9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 3739, | Kyocera AVX Components | HQCECA182GAJ9A vs HQCECA182GAT9A |
HQCECA182GA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 3739, | Kyocera AVX Components | HQCECA182GAJ9A vs HQCECA182GA13A |
HQCECA182GAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 3739, | Kyocera AVX Components | HQCECA182GAJ9A vs HQCECA182GAJ3A |