Datasheets
HQCECA182GAJ9A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 600V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 3739,

Part Details for HQCECA182GAJ9A by Kyocera AVX Components

Overview of HQCECA182GAJ9A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for HQCECA182GAJ9A

HQCECA182GAJ9A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HQCECA182GAJ9A Part Data Attributes

HQCECA182GAJ9A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
HQCECA182GAJ9A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 600V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 3739,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 3739
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.0018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.3 mm
JESD-609 Code e0
Length 9.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 600 V
Size Code 3739
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 9.9 mm

Alternate Parts for HQCECA182GAJ9A

This table gives cross-reference parts and alternative options found for HQCECA182GAJ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCECA182GAJ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HQCECA182GAT9A Ceramic Capacitor, Multilayer, Ceramic, 600V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 3739, Kyocera AVX Components HQCECA182GAJ9A vs HQCECA182GAT9A
HQCECA182GA13A Ceramic Capacitor, Multilayer, Ceramic, 600V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 3739, Kyocera AVX Components HQCECA182GAJ9A vs HQCECA182GA13A
HQCECA182GAJ3A Ceramic Capacitor, Multilayer, Ceramic, 600V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 3739, Kyocera AVX Components HQCECA182GAJ9A vs HQCECA182GAJ3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HQCECA182GAJ9A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HQCECA182GAJ9A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of HQCECA182GAJ9A would you like to use for your alert(s)?
  • Please alert me when HQCECA182GAJ9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HQCECA182GAJ9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HQCECA182GAJ9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HQCECA182GAJ9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HQCECA182GAJ9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HQCECA182GAJ9A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: