Part Details for HQCCWA5R6BAT6A by Kyocera AVX Components
Overview of HQCCWA5R6BAT6A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQCCWA5R6BAT6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQCCWA5R6BAT6A
|
Avnet Abacus | CAP CER SMD HIGH RF POWER 2500V C0G 5.6PF 0.1% Waffle Pack - Tape and Reel (Alt: HQCCWA5R6BAT6A) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HQCCWA5R6BAT6A
HQCCWA5R6BAT6A CAD Models
HQCCWA5R6BAT6A Part Data Attributes
|
HQCCWA5R6BAT6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCCWA5R6BAT6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HQCCWA5R6BAT6A
This table gives cross-reference parts and alternative options found for HQCCWA5R6BAT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCWA5R6BAT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCWA5R6BAH6A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2325, | Kyocera AVX Components | HQCCWA5R6BAT6A vs HQCCWA5R6BAH6A |
HQCCWA5R6BA71A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2325, | Kyocera AVX Components | HQCCWA5R6BAT6A vs HQCCWA5R6BA71A |
700C5R6BWN2500XJ36 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | HQCCWA5R6BAT6A vs 700C5R6BWN2500XJ36 |
HQCCWA5R6BAJ6A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2325, | Kyocera AVX Components | HQCCWA5R6BAT6A vs HQCCWA5R6BAJ6A |
HQCCWA5R6BAT1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2325, | Kyocera AVX Components | HQCCWA5R6BAT6A vs HQCCWA5R6BAT1A |