Part Details for HQCCWA3R9DAT6A by Kyocera AVX Components
Overview of HQCCWA3R9DAT6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCCWA3R9DAT6A
HQCCWA3R9DAT6A CAD Models
HQCCWA3R9DAT6A Part Data Attributes
|
HQCCWA3R9DAT6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCCWA3R9DAT6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HQCCWA3R9DAT6A
This table gives cross-reference parts and alternative options found for HQCCWA3R9DAT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCWA3R9DAT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCWA3R9DAT1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 2325, | Kyocera AVX Components | HQCCWA3R9DAT6A vs HQCCWA3R9DAT1A |
HQCCWA3R9DAH1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 2325, | Kyocera AVX Components | HQCCWA3R9DAT6A vs HQCCWA3R9DAH1A |
700C3R9DTN2500XJ36 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | HQCCWA3R9DAT6A vs 700C3R9DTN2500XJ36 |
700C3R9DWN2500XJ36 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | HQCCWA3R9DAT6A vs 700C3R9DWN2500XJ36 |
HQCCWA3R9DA76A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 2325, | Kyocera AVX Components | HQCCWA3R9DAT6A vs HQCCWA3R9DA76A |