HQCCWA100FA76A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 2325,

Overview of HQCCWA100FA76A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for HQCCWA100FA76A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HQCCWA100FA76A by Kyocera AVX Components

HQCCWA100FA76A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2325
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.68 mm
Length
5.84 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
2500 V
Size Code
2325
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. HQCCWA100FA76A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 2325,
    VS

Alternate Parts for HQCCWA100FA76A

This table gives cross-reference parts and alternative options found for HQCCWA100FA76A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCWA100FA76A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQCCWA100FAJ1A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 2325, Kyocera AVX Components HQCCWA100FA76A vs HQCCWA100FAJ1A
700C100FW2500XJ36 Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2325, CHIP Kyocera AVX Components HQCCWA100FA76A vs 700C100FW2500XJ36
HQCCWA100FAT1A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 2325, Kyocera AVX Components HQCCWA100FA76A vs HQCCWA100FAT1A
HQCCWA100FA71A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 2325, Kyocera AVX Components HQCCWA100FA76A vs HQCCWA100FA71A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HQCCWA100FA76A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HQCCWA100FA76A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of HQCCWA100FA76A would you like to use for your alert(s)?
  • Please alert me when HQCCWA100FA76A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HQCCWA100FA76A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HQCCWA100FA76A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HQCCWA100FA76A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HQCCWA100FA76A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HQCCWA100FA76A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: