Part Details for HQCCHA820CAT9A by Kyocera AVX Components
Overview of HQCCHA820CAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCCHA820CAT9A
HQCCHA820CAT9A CAD Models
HQCCHA820CAT9A Part Data Attributes
|
HQCCHA820CAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCCHA820CAT9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000082uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 0.3% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HQCCHA820CAT9A
This table gives cross-reference parts and alternative options found for HQCCHA820CAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCHA820CAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCHA820CA11A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000082uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA820CAT9A vs HQCCHA820CA11A |
HQCCHA820CAJ3A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000082uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA820CAT9A vs HQCCHA820CAJ3A |
HQCCHA820CAJ1A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000082uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA820CAT9A vs HQCCHA820CAJ1A |
HQCCHA820CAT3A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000082uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA820CAT9A vs HQCCHA820CAT3A |
HQCCHA820CA19A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000082uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA820CAT9A vs HQCCHA820CA19A |
HQCCHA820CAJ9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000082uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA820CAT9A vs HQCCHA820CAJ9A |