HQCCHA750DAJ3A
Kyocera AVX Components
Description: CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP

Overview of HQCCHA750DAJ3A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HQCCHA750DAJ3A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HQCCHA750DAJ3A by Kyocera AVX Components

HQCCHA750DAJ3A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2325
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
0.67%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Positive Tolerance
0.67%
Rated (DC) Voltage (URdc)
3000 V
Size Code
2325
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. HQCCHA750DAJ3A
    Kyocera AVX Components
    CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP
    VS

Alternate Parts for HQCCHA750DAJ3A

This table gives cross-reference parts and alternative options found for HQCCHA750DAJ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCHA750DAJ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQCCHA750DAJ9A CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP Kyocera AVX Components HQCCHA750DAJ3A vs HQCCHA750DAJ9A
HQCCHA750DA11A CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP Kyocera AVX Components HQCCHA750DAJ3A vs HQCCHA750DA11A
HQCCHA750DAT1A CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT Kyocera AVX Components HQCCHA750DAJ3A vs HQCCHA750DAT1A
HQCCHA750DAT9A CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT Kyocera AVX Components HQCCHA750DAJ3A vs HQCCHA750DAT9A
HQCCHA750DA13A CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000075uF, SURFACE MOUNT, 2325, CHIP Kyocera AVX Components HQCCHA750DAJ3A vs HQCCHA750DA13A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HQCCHA750DAJ3A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HQCCHA750DAJ3A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of HQCCHA750DAJ3A would you like to use for your alert(s)?
  • Please alert me when HQCCHA750DAJ3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HQCCHA750DAJ3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HQCCHA750DAJ3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HQCCHA750DAJ3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HQCCHA750DAJ3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HQCCHA750DAJ3A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: