Part Details for HQCCHA629JAJ9A by Kyocera AVX Components
Overview of HQCCHA629JAJ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCCHA629JAJ9A
HQCCHA629JAJ9A CAD Models
HQCCHA629JAJ9A Part Data Attributes
|
HQCCHA629JAJ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCCHA629JAJ9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0000062uF, SURFACE MOUNT, 2325, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HQCCHA629JAJ9A
This table gives cross-reference parts and alternative options found for HQCCHA629JAJ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCHA629JAJ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCHA629JA19A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0000062uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA629JAJ9A vs HQCCHA629JA19A |
HQCCHA629JAT3A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0000062uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA629JAJ9A vs HQCCHA629JAT3A |
HQCCHA629JAT1A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0000062uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA629JAJ9A vs HQCCHA629JAT1A |
HQCCHA629JA11A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0000062uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA629JAJ9A vs HQCCHA629JA11A |
HQCCHA629JAJ1A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0000062uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA629JAJ9A vs HQCCHA629JAJ1A |
HQCCHA629JA13A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0000062uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA629JAJ9A vs HQCCHA629JA13A |